text.skipToContent text.skipToNavigation

Manufacturer Part #

DMN2011UFDF-7

DMN2011UFDF Series 20 V 11.7 A 9.5 mOhm 0.73 W 56 nC N-Channel MOSFET - UDFN-6

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2633
Product Specification Section
Diodes Incorporated DMN2011UFDF-7 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 9.5mΩ
Rated Power Dissipation: 2.1W
Qg Gate Charge: 56nC
Gate-Source Voltage-Max [Vgss]: 12V
Drain Current: 14.2A
Turn-on Delay Time: 3.6ns
Turn-off Delay Time: 21.6ns
Rise Time: 2.6ns
Fall Time: 13.5ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1V
Input Capacitance: 2248pF
Package Style:  UDFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,545.00
USD
Quantity
Unit Price
3,000
$0.515
6,000
$0.51
9,000
$0.505
12,000
$0.50
15,000+
$0.495
Product Variant Information section