text.skipToContent text.skipToNavigation

Manufacturer Part #

DMN2450UFD-7

N-Channel 20V 900mA (Ta) 400mW (Ta) Surface Mount X1-DFN1212-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DMN2450UFD-7 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 0.6Ω
Rated Power Dissipation: 0.45W
Qg Gate Charge: 0.7nC
Gate-Source Voltage-Max [Vgss]: 12V
Drain Current: 0.9A
Turn-on Delay Time: 3.7ns
Turn-off Delay Time: 20.9ns
Rise Time: 2.4ns
Fall Time: 5.6ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1V
Input Capacitance: 52pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$501.00
USD
Quantity
Unit Price
3,000
$0.167
6,000
$0.165
12,000
$0.163
15,000
$0.162
45,000+
$0.159
Product Variant Information section