text.skipToContent text.skipToNavigation

Manufacturer Part #

DMN2990UFZ-7B

N-Channel 20 V 990 mOhm Enhancement Mode Mosfet - X2-DFN0606-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code:
Product Specification Section
Diodes Incorporated DMN2990UFZ-7B - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 0.99Ω
Rated Power Dissipation: 320mW
Qg Gate Charge: 0.5nC
Gate-Source Voltage-Max [Vgss]: 8V
Drain Current: 250mA
Turn-on Delay Time: 3.5ns
Turn-off Delay Time: 22ns
Rise Time: 2.1ns
Fall Time: 7.7ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1V
Input Capacitance: 28.2pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,650.00
USD
Quantity
Unit Price
10,000
$0.265
20,000+
$0.26