text.skipToContent text.skipToNavigation

Manufacturer Part #

DMN31D5L-7

MOSFET MOSFET BVDSS: 25V-30V

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DMN31D5L-7 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 1.5Ω
Rated Power Dissipation: 0.52W
Qg Gate Charge: 1.2nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 0.5A
Turn-on Delay Time: 3.5ns
Turn-off Delay Time: 16.8ns
Rise Time: 3.3ns
Fall Time: 13.8ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.6V
Input Capacitance: 50pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
330,000
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$354.00
USD
Quantity
Unit Price
3,000
$0.118
9,000
$0.116
15,000
$0.115
30,000
$0.114
60,000+
$0.112
Product Variant Information section