text.skipToContent text.skipToNavigation

Manufacturer Part #

DMN62D1SFB-7B

DMN62D1SFB Series 60 V 410 mA N-Channel Enhancement Mode Mosfet - DFN-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DMN62D1SFB-7B - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 1.4Ω
Rated Power Dissipation: 0.47W
Qg Gate Charge: 1.39nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 0.41A
Turn-on Delay Time: 3.89ns
Turn-off Delay Time: 18.8ns
Rise Time: 4.93ns
Fall Time: 11.96ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.6V
Input Capacitance: 40pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
5,840,000
Factory Lead Time:
44 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,400.00
USD
Quantity
Unit Price
10,000
$0.24
20,000+
$0.235
Product Variant Information section