text.skipToContent text.skipToNavigation

Manufacturer Part #

DMN63D8LV-7

Dual N-Channel 30 V 2.8 Ω 0.45 W SMT Enhancement Mode MosFet - SOT-563

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DMN63D8LV-7 - Technical Attributes
Attributes Table
Fet Type: Dual N-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 2.8Ω
Rated Power Dissipation: 0.45|W
Qg Gate Charge: 0.87nC
Package Style:  SOT-563
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
15000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,890.00
USD
Quantity
Unit Price
3,000
$0.129
9,000
$0.127
12,000
$0.126
30,000
$0.124
45,000+
$0.123
Product Variant Information section