text.skipToContent text.skipToNavigation

Manufacturer Part #

DMP1005UFDF-7

P-CHANNEL ENHANCEMENT MODE MOSFET -12V U-DFN2020-6

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DMP1005UFDF-7 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 12V
Drain-Source On Resistance-Max: 8.5mΩ
Rated Power Dissipation: 2.1W
Qg Gate Charge: 47nC
Gate-Source Voltage-Max [Vgss]: 8V
Drain Current: 26A
Turn-on Delay Time: 6.1ns
Turn-off Delay Time: 140ns
Rise Time: 21ns
Fall Time: 125ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1V
Input Capacitance: 2475pF
Package Style:  U-DFN2020-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,935.00
USD
Quantity
Unit Price
3,000
$0.645
6,000
$0.635
9,000
$0.63
12,000+
$0.625
Product Variant Information section