text.skipToContent text.skipToNavigation

Manufacturer Part #

DMP2065UFDB-7

DMP2065UFDB Series 20 V 4.5 A Dual P-Channel Enhancement Mode Mosfet -DFN-2020-6

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2627
Product Specification Section
Diodes Incorporated DMP2065UFDB-7 - Technical Attributes
Attributes Table
Fet Type: Dual P-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 50mΩ
Rated Power Dissipation: 0.74W
Qg Gate Charge: 9.1nC
Gate-Source Voltage-Max [Vgss]: 12V
Drain Current: 4.5A
Turn-on Delay Time: 5.4ns
Turn-off Delay Time: 47ns
Rise Time: 8.3ns
Fall Time: 20ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1V
Input Capacitance: 752pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,410.00
USD
Quantity
Unit Price
3,000
$0.47
6,000
$0.465
9,000
$0.46
15,000+
$0.45
Product Variant Information section