text.skipToContent text.skipToNavigation

Manufacturer Part #

DMP2066LSS-13

Single P-Channel 20 V 70 mOhm 14.4 nC 2.5 W Silicon SMT Mosfet - SOIC-8

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DMP2066LSS-13 - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: -20V
Drain-Source On Resistance-Max: 70mΩ
Rated Power Dissipation: 2.5W
Qg Gate Charge: 14.4nC
Gate-Source Voltage-Max [Vgss]: 12V
Drain Current: -6.5A
Turn-on Delay Time: 13.7ns
Turn-off Delay Time: 79.1ns
Rise Time: 14ns
Fall Time: 35.5ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: -1.2V
Technology: Si
Height - Max: 1.75mm
Length: 4.95mm
Input Capacitance: 820pF
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,425.00
USD
Quantity
Unit Price
2,500
$0.57
5,000
$0.565
7,500
$0.56
12,500+
$0.55
Product Variant Information section