text.skipToContent text.skipToNavigation

Manufacturer Part #

DMP22D6UT-7

Single P-Channel 20 V 2.6 Ohm 150 mW Silicon Surface Mount Mosfet - SOT-523

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DMP22D6UT-7 - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: -20V
Drain-Source On Resistance-Max: 2.6Ω
Rated Power Dissipation: 150mW
Gate-Source Voltage-Max [Vgss]: 8V
Drain Current: -430mA
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: -1V
Technology: Si
Height - Max: 0.8mm
Length: 1.7mm
Input Capacitance: 175pF
Package Style:  SOT-523
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,065.00
USD
Quantity
Unit Price
3,000
$0.355
6,000
$0.35
15,000+
$0.34
Product Variant Information section