text.skipToContent text.skipToNavigation

Manufacturer Part #

DMP2305UQ-7

20V, 4.2A, 3-Pin SOT-23.

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DMP2305UQ-7 - Technical Attributes
Attributes Table
Product Status: Not Recommended for New Designs
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 60mΩ
Rated Power Dissipation: 1.4W
Qg Gate Charge: 7.6nC
Gate-Source Voltage-Max [Vgss]: 8V
Drain Current: 4.2A
Turn-on Delay Time: 14ns
Turn-off Delay Time: 53.8ns
Rise Time: 13ns
Fall Time: 23.2ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 0.9V
Input Capacitance: 727pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
12000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,148.40
USD
Quantity
Unit Price
3,000
$0.0992
6,000
$0.0974
9,000
$0.0964
12,000
$0.0957
15,000+
$0.0935
Product Variant Information section