text.skipToContent text.skipToNavigation

Manufacturer Part #

DMP3020LSS-13

DMP3020LSS: 30 V 14 mOhm Single P-Channel Enhancement Mode Mosfet - SOIC-8

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2628
Product Specification Section
Diodes Incorporated DMP3020LSS-13 - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 14mΩ
Rated Power Dissipation: 2.5|W
Qg Gate Charge: 30.7nC
Gate-Source Voltage-Max [Vgss]: 25V
Drain Current: 12A
Turn-on Delay Time: 5.1ns
Turn-off Delay Time: 46ns
Rise Time: 8ns
Fall Time: 30ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2V
Height - Max: 1.5mm
Length: 4.95mm
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,225.00
USD
Quantity
Unit Price
2,500
$0.89
5,000
$0.88
7,500+
$0.865
Product Variant Information section