text.skipToContent text.skipToNavigation

Manufacturer Part #

DMP4015SSS-13

Single P-Channel 40 V 15 mOhm 47.5 nC 1.45 W Silicon SMT Mosfet - SOIC-8

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2548
Product Specification Section
Diodes Incorporated DMP4015SSS-13 - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: -40V
Drain-Source On Resistance-Max: 15mΩ
Rated Power Dissipation: 1.45W
Qg Gate Charge: 47.5nC
Gate-Source Voltage-Max [Vgss]: 25V
Drain Current: -10.1A
Turn-on Delay Time: 13.2ns
Turn-off Delay Time: 302.7ns
Rise Time: 10ns
Fall Time: 137.9ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: -2.5V
Technology: Si
Height - Max: 1.5mm
Length: 4.95mm
Input Capacitance: 4234pF
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,950.00
USD
Quantity
Unit Price
2,500
$1.18
5,000+
$1.17
Product Variant Information section