text.skipToContent text.skipToNavigation

Manufacturer Part #

DMP6050SFG-13

DMP6050SFG Series 60 V 4.8 A P-Channel Enhancement Mode Mosfet - POWERDI333

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DMP6050SFG-13 - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 50mΩ
Rated Power Dissipation: 1.1W
Qg Gate Charge: 24nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 4.8A
Turn-on Delay Time: 4.3ns
Turn-off Delay Time: 46.7ns
Rise Time: 6.3ns
Fall Time: 25.3ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3V
Input Capacitance: 1293pF
Package Style:  POWERDI3333-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,520.00
USD
Quantity
Unit Price
3,000
$0.84
6,000
$0.83
9,000+
$0.82
Product Variant Information section