text.skipToContent text.skipToNavigation

Manufacturer Part #

DMP6250SE-13

60 V 2.1A 1.8W Surface Mount P-Channel MOSFET - SOT-223-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DMP6250SE-13 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 300mΩ
Rated Power Dissipation: 1.8W
Qg Gate Charge: 9.7nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 2.1A
Turn-on Delay Time: 6.3ns
Turn-off Delay Time: 91.4ns
Rise Time: 10.3ns
Fall Time: 39.8ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3V
Technology: Si
Input Capacitance: 551pF
Package Style:  SOT-223 (TO-261-4)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,312.50
USD
Quantity
Unit Price
2,500
$0.925
5,000
$0.91
7,500+
$0.90
Product Variant Information section