text.skipToContent text.skipToNavigation

Manufacturer Part #

DMS2120LFWB-7

P-Channel 20 V 95 mOhm Enhancement Mode Mosfet - DFN-8

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DMS2120LFWB-7 - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 95mΩ
Rated Power Dissipation: 1.5|W
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,320.00
USD
Quantity
Unit Price
3,000
$0.44
6,000
$0.435
9,000
$0.43
12,000
$0.425
15,000+
$0.42
Product Variant Information section