text.skipToContent text.skipToNavigation

Manufacturer Part #

DMT32M5LPS-13

DMT32xx Series 30 V 150 A N-Channel Enhancement Mode Mosfet - POWERDI5060

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2421
Product Specification Section
Diodes Incorporated DMT32M5LPS-13 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 2mΩ
Rated Power Dissipation: 3.2W
Qg Gate Charge: 68nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 150A
Turn-on Delay Time: 7.2ns
Turn-off Delay Time: 37.5ns
Rise Time: 13.2ns
Fall Time: 23.9ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3V
Input Capacitance: 3944pF
Package Style:  POWERDI5060-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,000.00
USD
Quantity
Unit Price
2,500
$0.80
5,000
$0.79
7,500
$0.785
10,000+
$0.775
Product Variant Information section