text.skipToContent text.skipToNavigation

Manufacturer Part #

DMT6016LFDF-7

Single N-Channel 60 V 0.82 W 17 nC Silicon Surface Mount Mosfet - UDFN-6

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DMT6016LFDF-7 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 27mΩ
Rated Power Dissipation: 0.82W
Qg Gate Charge: 17nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 11.1A
Turn-on Delay Time: 3.4ns
Turn-off Delay Time: 12.9ns
Rise Time: 5.2ns
Fall Time: 6.8ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3V
Technology: Si
Height - Max: 0.63mm
Length: 2mm
Input Capacitance: 864pF
Package Style:  UDFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,725.00
USD
Quantity
Unit Price
3,000
$0.575
6,000
$0.565
9,000
$0.56
12,000+
$0.555
Product Variant Information section