text.skipToContent text.skipToNavigation

Manufacturer Part #

DMT69M8LFV-7

DMT69M8LFV SERIES 60V 45A SURFACE MOUNT MOSFET POWERDI3333-8

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DMT69M8LFV-7 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 9.5mΩ
Rated Power Dissipation: 42W
Qg Gate Charge: 33.5nC
Gate-Source Voltage-Max [Vgss]: 16V
Drain Current: 45A
Turn-on Delay Time: 4.5ns
Turn-off Delay Time: 35.9ns
Rise Time: 8.6ns
Fall Time: 15.7ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3V
Input Capacitance: 1925pF
Package Style:  POWERDI3333-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,480.00
USD
Quantity
Unit Price
2,000
$1.24
4,000
$1.23
6,000+
$1.22
Product Variant Information section