text.skipToContent text.skipToNavigation

Manufacturer Part #

DMTH10H015SPS-13

MOSFET BVDSS: 61V~100V PowerDI5060-8 T&R 2.5K

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DMTH10H015SPS-13 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 14.5mΩ
Rated Power Dissipation: 2.7W
Qg Gate Charge: 30.1nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 56A
Turn-on Delay Time: 9.8ns
Turn-off Delay Time: 22.5ns
Rise Time: 7.8ns
Fall Time: 9.6ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 4V
Input Capacitance: 2343pF
Package Style:  POWERDI5060-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,725.00
USD
Quantity
Unit Price
2,500
$1.09
5,000+
$1.08
Product Variant Information section