text.skipToContent text.skipToNavigation

Manufacturer Part #

DN2530N3-G

DN2530 Series 300 V 175 mA N-Channel Depletion-Mode Vertical DMOS FET - TO-92-3

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip DN2530N3-G - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 300V
Drain-Source On Resistance-Max: 12Ω
Rated Power Dissipation: 0.74|W
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
1000
Total
$1,560.00
USD
Quantity
Unit Price
25
$0.84
100
$0.815
300
$0.80
1,250
$0.78
4,000+
$0.745
Product Variant Information section