text.skipToContent text.skipToNavigation

Manufacturer Part #

DN3135K1-G

MOSFET, DEPLETION-MODE, 350V, 35 OHM

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip DN3135K1-G - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 350V
Drain-Source On Resistance-Max: 35Ω
Rated Power Dissipation: 0.36|W
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$1,995.00
USD
Quantity
Unit Price
3,000
$0.665
6,000
$0.655
9,000
$0.65
12,000+
$0.645
Product Variant Information section