text.skipToContent text.skipToNavigation

Manufacturer Part #

FCD4N60TM

N-Channel 600 V 3.9 A 1.2 Ohm Surface Mount SuperFET® Mosfet - TO-252-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2624
Product Specification Section
onsemi FCD4N60TM - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 1.2Ω
Rated Power Dissipation: 50|W
Qg Gate Charge: 16.6nC
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,125.00
USD
Quantity
Unit Price
2,500
$0.85
5,000
$0.84
7,500+
$0.83
Product Variant Information section