text.skipToContent text.skipToNavigation

Manufacturer Part #

FCD620N60ZF

N-Channel 600 V 620 mOhm 36 nC Surface Mount Mosfet - TO-252

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FCD620N60ZF - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 620mΩ
Rated Power Dissipation: 89W
Qg Gate Charge: 20nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 7.3A
Turn-on Delay Time: 15ns
Turn-off Delay Time: 35ns
Rise Time: 7ns
Fall Time: 10ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 5V
Input Capacitance: 855pF
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,950.00
USD
Quantity
Unit Price
2,500+
$2.38
Product Variant Information section