text.skipToContent text.skipToNavigation

Manufacturer Part #

FDA032N08

N-Channel 75 V 235 A 3.2 mOhm Flange Mount PowerTrench® Mosfet - TO-3PN

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2344
Product Specification Section
onsemi FDA032N08 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 75V
Drain-Source On Resistance-Max: 3.2mΩ
Rated Power Dissipation: 375|W
Qg Gate Charge: 220nC
Pricing Section
Global Stock:
450
USA:
450
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
450
Multiple Of:
450
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,665.00
USD
Quantity
Unit Price
450
$3.70
900
$3.67
1,350
$3.66
1,800
$3.64
2,250+
$3.61