text.skipToContent text.skipToNavigation

Manufacturer Part #

FDB0190N807L

FDB0190 Series 80 V 270 A 1.7 mOhm N-Channel PowerTrench Mosfet - D²PAK-7

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2439
Product Specification Section
onsemi FDB0190N807L - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 80V
Drain-Source On Resistance-Max: 1.7mΩ
Rated Power Dissipation: 3.8W
Qg Gate Charge: 178nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 270A
Turn-on Delay Time: 60ns
Turn-off Delay Time: 98ns
Rise Time: 78ns
Fall Time: 50ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2.9V
Technology: PowerTrench
Input Capacitance: 13650pF
Package Style:  TO-263-7 (D2PAK7)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
525,600
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$3,784.00
USD
Quantity
Unit Price
800+
$4.73
Product Variant Information section