text.skipToContent text.skipToNavigation

Manufacturer Part #

FDB050AN06A0

N-Channel 60 V 5 mohm Surface Mount PowerTrench® Mosfet - D2PAK-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FDB050AN06A0 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 5mΩ
Rated Power Dissipation: 245|W
Qg Gate Charge: 80nC
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,336.00
USD
Quantity
Unit Price
800
$2.92
1,600
$2.90
2,400+
$2.87
Product Variant Information section