text.skipToContent text.skipToNavigation

Manufacturer Part #

FDB060AN08A0

N-Channel 75 V 6 mOhm Surface Mount PowerTrench Mosfet D2PAK-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FDB060AN08A0 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 75V
Drain-Source On Resistance-Max: 6mΩ
Rated Power Dissipation: 255|W
Qg Gate Charge: 95nC
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
28,000
Factory Lead Time:
6 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,816.00
USD
Quantity
Unit Price
800+
$4.77
Product Variant Information section