text.skipToContent text.skipToNavigation

Manufacturer Part #

FDBL86210-F085

N-Channel 150 V 169 A 6.3 mOhm 500 W Surface Mount Mosfet - 8-HPSOF

Product Specification Section
onsemi FDBL86210-F085 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 150V
Drain-Source On Resistance-Max: 6.3MΩ
Rated Power Dissipation: 500W
Qg Gate Charge: 90nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 169A
Turn-on Delay Time: 39ns
Turn-off Delay Time: 70ns
Rise Time: 30ns
Fall Time: 23ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 4V
Technology: PowerTrench
Input Capacitance: 5805pF
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
Total
$15,160.00
USD
Quantity
Unit Price
2,000+
$7.58