text.skipToContent text.skipToNavigation

Manufacturer Part #

FDC610PZ

P-Channel 30 V 42 mOhm 24 nC SMT PowerTrench Mosfet - SSOT-6

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FDC610PZ - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 42mΩ
Rated Power Dissipation: 800mW
Qg Gate Charge: 24nC
Gate-Source Voltage-Max [Vgss]: 25V
Drain Current: 4.9A
Turn-on Delay Time: 14ns
Turn-off Delay Time: 53ns
Rise Time: 10ns
Fall Time: 37ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3V
Technology: PowerTrench
Input Capacitance: 1005pF
Package Style:  SSOT-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
9000
Multiple Of:
3000
Total
$918.00
USD
Quantity
Unit Price
3,000
$0.104
9,000
$0.102
15,000
$0.101
30,000
$0.0989
60,000+
$0.0964
Product Variant Information section