text.skipToContent text.skipToNavigation

Manufacturer Part #

FDC642P

P-Channel 20 V 0.065 Ω Surface Mount Specified PowerTrench Mosfet - SSOT-6

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FDC642P - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 65mΩ
Rated Power Dissipation: 1.6|W
Qg Gate Charge: 11nC
Package Style:  SSOT-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
12,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$822.00
USD
Quantity
Unit Price
3,000
$0.137
9,000
$0.134
30,000
$0.132
45,000+
$0.13
Product Variant Information section