text.skipToContent text.skipToNavigation

Manufacturer Part #

FDD390N15ALZ

Single N-Channel 150 V 64 mOhm 10.5 nC 63 W PowerTrench SMT Mosfet - TO-252-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FDD390N15ALZ - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 150V
Drain-Source On Resistance-Max: 64mΩ
Rated Power Dissipation: 63W
Qg Gate Charge: 10.5nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 26A
Turn-on Delay Time: 35.6ns
Turn-off Delay Time: 63.8ns
Rise Time: 28.6ns
Fall Time: 16.4ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2.8V
Technology: PowerTrench
Height - Max: 2.39mm
Length: 6.73mm
Input Capacitance: 1323pF
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$3,500.00
USD
Quantity
Unit Price
2,500
$1.40
5,000+
$1.39
Product Variant Information section