text.skipToContent text.skipToNavigation

Manufacturer Part #

FDD770N15A

FDD770N15A Series 150 V 18 A 77 mOhm N-Channel PowerTrench Mosfet - TO-252-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2517
Product Specification Section
onsemi FDD770N15A - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 150V
Drain-Source On Resistance-Max: 77mΩ
Rated Power Dissipation: 56.8|W
Qg Gate Charge: 8.4nC
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,000.00
USD
Quantity
Unit Price
2,500
$1.20
5,000+
$1.18
Product Variant Information section