text.skipToContent text.skipToNavigation

Manufacturer Part #

FDD86110

N-Channel 100 V 10.2 mOhm Shielded Gate PowerTrench® Mosfet - DPAK-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2618
Product Specification Section
onsemi FDD86110 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 10.2mΩ
Rated Power Dissipation: 3.1|W
Qg Gate Charge: 25nC
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,025.00
USD
Quantity
Unit Price
2,500+
$2.81
Product Variant Information section