text.skipToContent text.skipToNavigation

Manufacturer Part #

FDD9409-F085

Single N-Channel 40 V 150 W 46 nC PowerTrench Surface Mount Mosfet - TO-252-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FDD9409-F085 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 3.2mΩ
Rated Power Dissipation: 150W
Qg Gate Charge: 42nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 90A
Turn-on Delay Time: 23ns
Turn-off Delay Time: 41ns
Rise Time: 22ns
Fall Time: 15ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 3.2V
Technology: PowerTrench
Input Capacitance: 3130pF
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$5,100.00
USD
Quantity
Unit Price
2,500+
$2.04
Product Variant Information section