text.skipToContent text.skipToNavigation

Manufacturer Part #

FDH055N15A

FDH055N15A Series 150 V 5.9 mOhm N-Channel PowerTrench MOSFET - TO-247-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2623
Product Specification Section
onsemi FDH055N15A - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 150V
Drain-Source On Resistance-Max: 5.9mΩ
Rated Power Dissipation: 429|W
Qg Gate Charge: 92nC
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,200
USA:
1,200
12,750
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
30
Multiple Of:
30
Total
$278.10
USD
Quantity
Unit Price
30
$9.27
90
$9.20
150
$9.17
450
$9.10
750+
$9.04
Product Variant Information section