text.skipToContent text.skipToNavigation

Manufacturer Part #

FDL100N50F

FDL100N50F Series 500 V 100 A 55 mOhm N-Channel UniFet FRFET Mosfet - TO-264

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2539
Product Specification Section
onsemi FDL100N50F - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 500V
Drain-Source On Resistance-Max: 55mΩ
Rated Power Dissipation: 2500W
Qg Gate Charge: 238nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 100A
Turn-on Delay Time: 63ns
Turn-off Delay Time: 202ns
Rise Time: 186ns
Fall Time: 105ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 5V
Input Capacitance: 12000pF
Package Style:  TO-264
Mounting Method: Through Hole
Pricing Section
Global Stock:
375
USA:
375
375
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
375
Multiple Of:
375
Total
$4,833.75
USD
Quantity
Unit Price
375+
$12.89
Product Variant Information section