text.skipToContent text.skipToNavigation

Manufacturer Part #

FDMA1028NZ

MLP6, 20V, 3.7A, DUAL NCH POWER TRENCH MOSFET

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2449
Product Specification Section
onsemi FDMA1028NZ - Technical Attributes
Attributes Table
Fet Type: Dual N-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 68mΩ
Rated Power Dissipation: 0.7|W
Qg Gate Charge: 4nC
Package Style:  MICROFET-6
Mounting Method: Surface Mount
Features & Applications

The FDMA1028NZ is a part of FDMA series of 20 V 68 mΩ Dual N-Channel PowerTrench Mosfet and it's Available in MicroFET 2x2 Package .

This device is designed specifically as a single package solution for dual switching requirements in cellular handset and other ultra-portable applications. It features two independent N-Channel MOSFETs with low on-state resistance for minimum conduction losses. The MicroFET 2x2 package offers exceptional thermal performance for its physical size and is well suited to linear mode applications.

Product Specifications:

  • 3.7 A, 20V. RDS(ON) = 68 mΩ @ VGS = 4.5VRDS(ON) = 86 mΩ @ VGS = 2.5V
  • Low profile – 0.8 mm maximum – in the new package MicroFET 2x2 mm
  • HBM ESD protection level 2kV
  • RoHS Compliant
  • Free from halogenated compounds and antimonyoxides

Applications:

  • AC-DC Merchant Power Supply - Video game console, flat Panel TV, DVR, STB
  • External AC-DC Merchant Power Supply - Wireless Communications
  • Wireless LAN Access Point/Router
  • Medical Electronics/Devices
Pricing Section
Global Stock:
12,000
USA:
12,000
30,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,530.00
USD
Quantity
Unit Price
3,000
$0.51
6,000
$0.505
9,000
$0.50
15,000+
$0.49
Product Variant Information section