text.skipToContent text.skipToNavigation

Manufacturer Part #

FDMA291P

SINGLE PCH 1.8V,SPECIFIED POWER TRENCH MOSFET

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2611
Product Specification Section
onsemi FDMA291P - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 42mΩ
Rated Power Dissipation: 0.9|W
Qg Gate Charge: 14nC
Package Style:  MICROFET-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$2,640.00
USD
Quantity
Unit Price
3,000
$0.445
6,000
$0.44
9,000
$0.435
15,000+
$0.425
Product Variant Information section