text.skipToContent text.skipToNavigation

Manufacturer Part #

FDMC7672S

PT7, NCH, 30/20V SYNCFET IN MLP 3.3X3.3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FDMC7672S - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 6mΩ
Rated Power Dissipation: 2.3W
Qg Gate Charge: 30nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 14.8A
Turn-on Delay Time: 11ns
Turn-off Delay Time: 26ns
Rise Time: 4ns
Fall Time: 3ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.6V
Technology: PowerTrench
Input Capacitance: 1895pF
Package Style:  MLP-3.3x3.3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,155.00
USD
Quantity
Unit Price
3,000
$0.385
9,000
$0.38
15,000+
$0.37
Product Variant Information section