text.skipToContent text.skipToNavigation

Manufacturer Part #

FDMC8321L

MV8 40/20 N-CHANNEL POWER TRENCH MOSFET

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2602
Product Specification Section
onsemi FDMC8321L - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 2.5mΩ
Rated Power Dissipation: 2.3|W
Qg Gate Charge: 61nC
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$4,230.00
USD
Quantity
Unit Price
3,000+
$1.41
Product Variant Information section