text.skipToContent text.skipToNavigation

Manufacturer Part #

FDMC86261P

FDMC86261P Series -150 V -9 A 160 mOhm P-Channel PowerTrench Mosfet - MLP-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FDMC86261P - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 150V
Drain-Source On Resistance-Max: 160mΩ
Rated Power Dissipation: 2.3|W
Qg Gate Charge: 17nC
Gate-Source Voltage-Max [Vgss]: 25V
Drain Current: 2.7A
Turn-on Delay Time: 11ns
Turn-off Delay Time: 18ns
Rise Time: 2.4ns
Fall Time: 9.2ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3V
Technology: PowerTrench
Height - Max: 0.75mm
Length: 3.3mm
Input Capacitance: 1021pF
Package Style:  POWER 33-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$5,100.00
USD
Quantity
Unit Price
3,000+
$1.70
Product Variant Information section