text.skipToContent text.skipToNavigation

Manufacturer Part #

FDMS86150

FDMS86150 Series 100 V 80 A 4.85 mOhm N-Ch PowerTrench® MOSFET - Power 56

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2607
Product Specification Section
onsemi FDMS86150 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 4.85mΩ
Rated Power Dissipation: 2.7|W
Qg Gate Charge: 44nC
Package Style:  POWER 56-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$6,660.00
USD
Quantity
Unit Price
3,000+
$2.22
Product Variant Information section