text.skipToContent text.skipToNavigation

Manufacturer Part #

FDMS86252

FDMS86252 Series 150 V 51 mOhm N-Channel Shielded Gate PowerTrench Mosfet

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2445
Product Specification Section
onsemi FDMS86252 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 150V
Drain-Source On Resistance-Max: 51mΩ
Rated Power Dissipation: 2.5|W
Qg Gate Charge: 11nC
Package Style:  POWER 56-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
4
Factory Lead Time:
17 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,090.00
USD
Quantity
Unit Price
3,000
$1.03
6,000+
$1.02
Product Variant Information section