text.skipToContent text.skipToNavigation

Manufacturer Part #

FDMS86252L

FDMS86252L Series 150 V 12 A 56 mOhm N-Ch PowerTrench Mosfet - Power56

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2543
Product Specification Section
onsemi FDMS86252L - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 150V
Drain-Source On Resistance-Max: 56mΩ
Rated Power Dissipation: 2.5|W
Qg Gate Charge: 15nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 4.4A
Turn-on Delay Time: 6.8ns
Turn-off Delay Time: 19ns
Rise Time: 1.4ns
Fall Time: 2.9ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.5V
Technology: PowerTrench
Height - Max: 1.05mm
Length: 5mm
Input Capacitance: 952pF
Package Style:  POWER 56-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,530.00
USD
Quantity
Unit Price
3,000+
$2.51
Product Variant Information section