Manufacturer Part #
FDMS86255
FDMS86255 Series 150 V 10 A 12.4 mOhm N-Ch PowerTrench Mosfet - Power56
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:POWER 56-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi FDMS86255 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 150V |
| Drain-Source On Resistance-Max: | 12.4mΩ |
| Rated Power Dissipation: | 2.7|W |
| Qg Gate Charge: | 45nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 10A |
| Turn-on Delay Time: | 21ns |
| Turn-off Delay Time: | 28ns |
| Rise Time: | 4.5ns |
| Fall Time: | 6.2ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 3V |
| Technology: | PowerTrench |
| Height - Max: | 1.05mm |
| Length: | 5.1mm |
| Input Capacitance: | 3200pF |
| Package Style: | POWER 56-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
3,000+
$2.84
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
POWER 56-8
Mounting Method:
Surface Mount