text.skipToContent text.skipToNavigation

Manufacturer Part #

FDMS86263P

FDMS86263P Series -150 V 4.4 A 53 mOhm P-Ch PowerTrench Mosfet - Power56

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FDMS86263P - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 150V
Drain-Source On Resistance-Max: 53mΩ
Rated Power Dissipation: 2.5|W
Qg Gate Charge: 45nC
Gate-Source Voltage-Max [Vgss]: 25V
Drain Current: 4.4A
Turn-on Delay Time: 17ns
Turn-off Delay Time: 37ns
Rise Time: 10ns
Fall Time: 14ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2.9V
Technology: PowerTrench
Height - Max: 1.05mm
Length: 5mm
Input Capacitance: 2935pF
Package Style:  POWER 56-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$11,550.00
USD
Quantity
Unit Price
3,000+
$3.85
Product Variant Information section