text.skipToContent text.skipToNavigation

Manufacturer Part #

FDMS86300

Single N-Channel 80 V 5.8 mOhm 86 nC 104 W PowerTrench SMT Mosfet - POWER 56-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2502
Product Specification Section
onsemi FDMS86300 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 80V
Drain-Source On Resistance-Max: 5.8mΩ
Rated Power Dissipation: 104W
Qg Gate Charge: 86nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 19A
Turn-on Delay Time: 50ns
Turn-off Delay Time: 58ns
Rise Time: 43ns
Fall Time: 18ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4.5V
Technology: PowerTrench
Height - Max: 1.1mm
Length: 5.1mm
Input Capacitance: 5325pF
Package Style:  POWER 56-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$3,240.00
USD
Quantity
Unit Price
3,000
$1.08
6,000+
$1.07
Product Variant Information section