text.skipToContent text.skipToNavigation

Manufacturer Part #

FDMS86500DC

N-Channel 60V 108A 0.0023 Ohm SMT PowerTrench Mosfet - Dual Cool-56

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FDMS86500DC - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 2.3mΩ
Rated Power Dissipation: 3.2|W
Qg Gate Charge: 76nC
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
48 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$13,680.00
USD
Quantity
Unit Price
3,000+
$4.56
Product Variant Information section