text.skipToContent text.skipToNavigation

Manufacturer Part #

FDMT800100DC

FDMT800100DC: 100 V 162 A 2.95 mOhm N-Channel Dual CoolTM 88 PowerTrench Mosfet

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FDMT800100DC - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 2.95mΩ
Rated Power Dissipation: 3.2W
Qg Gate Charge: 79nC
Package Style:  PQFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$19,290.00
USD
Quantity
Unit Price
3,000+
$6.43
Product Variant Information section